SKS Hirschmann 934174103 MLS Safety Test Lead 1m Yellow Banana Jack 4mm

Image Representative of Range

SKS Hirschmann 934174103 MLS Safety Test Lead 1m Yellow Banana Jack 4mm

MPN
934174103
EAN-13
4016138847451
Order Code
12-9678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MLS SIL GG 100/1 safety test lead features 4 mm insulated banana jacks and a 1.00 m yellow cable. It is heat resistant and includes a rigid insulated sleeve, ensuring safe connections during testing. Ideal for electrical measurements, this test lead is used in various testing and measuring applications.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 100/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot