SKS Hirschmann 934079100 MLS Safety Test Lead 4mm Jack 25cm Black

Image Representative of Range

SKS Hirschmann 934079100 MLS Safety Test Lead 4mm Jack 25cm Black

MPN
934079100
EAN-13
4250260202478
Order Code
12-9596
Country of Origin
Germany
View Full Product Range (37)

Discontinued


The SKS Hirschmann MLS WG 25/2.5 sw safety test lead features dual 4 mm banana jacks and is 25.00 cm in length. This measuring cable, black in colour, is designed with insulated banana plugs and a rigid insulated sleeve for secure connections. It is typically used for electrical testing and measurement applications.
Cable Length 0.25m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 25/2,5 sw
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Trustpilot