SKS Hirschmann 934078100 MLS Safety Test Lead 4 mm 25 cm Black 1 piece

Image Representative of Range

SKS Hirschmann 934078100 MLS Safety Test Lead 4 mm 25 cm Black 1 piece

MPN
934078100
EAN-13
4250260202423
Order Code
12-9595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann MLS WG 25/1 sw is a safety test lead featuring banana jacks of 4 mm and is 25.00 cm long, available in black. Ideal for measuring applications, it comes equipped with insulated banana plugs and a rigid insulated sleeve for enhanced safety. Commonly utilised in electrical testing and measurements, this lead ensures reliable connections for accurate results.
Cable Length 0.25m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 25/1 sw
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot