SKS Hirschmann 934195103 MLS Safety Test Lead 4mm Banana Plug 1m Yellow

Image Representative of Range

SKS Hirschmann 934195103 MLS Safety Test Lead 4mm Banana Plug 1m Yellow

MPN
934195103
EAN-13
4016138847604
Order Code
12-9693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MLS SIL WS 100/1 is a safety test lead featuring 4 mm banana jacks, measuring 1.00 m in length and coloured yellow. This measuring lead comes with insulated banana plugs and a rigid insulated sleeve, ensuring heat resistance and enhanced safety during electrical testing. Typically used in electrical measurements, this test lead is ideal for safely connecting and testing circuits.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 100/1
Nominal Voltage 1000V
Reading Category CAT III
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot