SKS Hirschmann 934074103 MLS GG 100/1 Safety Lead 4mm 1m Yellow 1 piece

Image Representative of Range

SKS Hirschmann 934074103 MLS GG 100/1 Safety Lead 4mm 1m Yellow 1 piece

MPN
934074103
EAN-13
4250260207305
Order Code
12-9581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £5.87 £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann MLS GG 100/1 ge is a yellow safety test lead that features 4 mm banana jacks and is 1.00 m long. It is a measuring cable with insulated banana plugs and a rigid insulated sleeve for added safety during measurements. This test lead is typically used in electrical testing and measurement applications.
Type Safety test lead
Cable cross section 1mm²
Cable Length 1.00m
Colour Yellow
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS GG 100/1 ge
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot