SKS Hirschmann 934071100 MLS Safety Test Lead 4mm 25cm Black Nickel-Plated

Image Representative of Range

SKS Hirschmann 934071100 MLS Safety Test Lead 4mm 25cm Black Nickel-Plated

MPN
934071100
EAN-13
4250260207107
Order Code
12-9575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann MLS GG 25/2,5 sw is a black safety test lead featuring 4 mm banana jacks on both ends, measuring 25 cm in length. This measuring cable, with insulated banana plugs and a rigid insulated sleeve, is designed for safe and reliable electrical testing. It is suitable for use in diagnostic applications where secure, accurate connections are essential.
Cable Length 0.25m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 25/2,5 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot