Christmas Opening Hours and Delivery Dates here
SKS Hirschmann 934073188 MLS GG Safety Test Lead 4mm Yellow 0.50m

SKS Hirschmann 934073188 MLS GG Safety Test Lead 4mm Yellow 0.50m

Order Code:

12-9578

Brand: SKS Hirschmann MPN: 934073188 EAN-13: 4250260207268

Discontinued


The SKS Hirschmann MLS GG 50/2,5 ge/gn is a safety test lead featuring 4 mm insulated banana jacks on each end, ideal for safe electrical testing. Measuring 0.50 m in length, this yellow test lead is used for secure connections in electrical measurements. It is commonly employed in laboratory and electronic testing environments for accurate and safe data gathering.
Colour Yellow
Type Safety test lead
Material PVC
Cable Length 0.50m
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Misc Attribute MLS GG 50/2,5 ge/gn
Nominal Current 32A
Nominal Voltage 1000V
Plug features Scoop-proof
Temperature Range -15 °C to +70 °C°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm
Width 7.8mm

Trustpilot