SKS Hirschmann 934077105 MLS GG Safety Test Lead 2m Brown 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934077105 MLS GG Safety Test Lead 2m Brown 4mm Banana Jack

MPN
934077105
EAN-13
4250260219551
Order Code
12-9592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann MLS GG 200/2,5 is a brown safety test lead featuring 4 mm banana jacks and a length of 2.00 m. It is used for reliable electrical measurements and testing, equipped with insulated banana plugs and a rigid insulated sleeve for safety. This test lead is typically applied in laboratory, industrial, and electronic settings for accurate and secure connectivity.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/2,5
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot