SKS Hirschmann 934068100 MLS Safety Test Lead 4mm Jacks 0.50m Black

Image Representative of Range

SKS Hirschmann 934068100 MLS Safety Test Lead 4mm Jacks 0.50m Black

MPN
934068100
EAN-13
4250260201877
Order Code
12-9566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The SKS Hirschmann MLS WS 50/1 sw is a safety test lead featuring 4 mm banana jacks and a rigid insulated sleeve, ideal for secure electrical measurements. With a length of 0.50 m, this black measuring cable ensures reliable connections in testing devices. Typically used in electrical testing environments, it offers high-quality performance for both professional and educational applications.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/1 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot