SKS Hirschmann 934075101 MLS Safety Test Lead 4mm 1m Red IEC 61010

Image Representative of Range

SKS Hirschmann 934075101 MLS Safety Test Lead 4mm 1m Red IEC 61010

MPN
934075101
EAN-13
4250260207336
Order Code
12-9583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £7.14 £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The SKS Hirschmann MLS GG 100/2,5 rt is a safety test lead featuring insulated banana jacks at both ends, with a length of 1.00 metre and coloured red. This measuring cable is designed for safe and effective testing with a rigid insulated sleeve. Typical applications include electrical testing and measurement tasks where safety and precision are essential.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 100/2,5 rt
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot