SKS Hirschmann 934169104 MLS Safety Test Lead 4 mm 2 m Green

Image Representative of Range

SKS Hirschmann 934169104 MLS Safety Test Lead 4 mm 2 m Green

MPN
934169104
EAN-13
4016138847666
Order Code
12-9675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SKS Hirschmann MLS SIL WS 200/1 is a green 2.00 m safety test lead with insulated banana jacks measuring 4 mm. It features a rigid insulated sleeve and is heat resistant, making it ideal for safe electrical testing and measurements. This measuring cable by SKS Hirschmann is commonly used in laboratory and industrial settings.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot