SKS Hirschmann 934070101 MLS GG Safety Lead 4mm Banana Red 25cm 1 piece

Image Representative of Range

SKS Hirschmann 934070101 MLS GG Safety Lead 4mm Banana Red 25cm 1 piece

MPN
934070101
EAN-13
4250260207060
Order Code
12-9574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann safety test lead features 4 mm banana jacks and a 25 cm length, designed for precise measuring applications. With insulated banana plugs and a rigid insulated sleeve, it ensures reliable and safe connections. Ideal for electrical testing and measuring tasks, this red test lead is an essential tool for technicians.
Type Safety test lead
Cable cross section 1mm²
Cable Length 25.00cm
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS GG 25/1 rt
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot