SKS Hirschmann 934086101 MLS Safety Test Lead 4mm 25cm Red 1 piece

Image Representative of Range

SKS Hirschmann 934086101 MLS Safety Test Lead 4mm 25cm Red 1 piece

MPN
934086101
EAN-13
4250260202874
Order Code
12-9610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

The SKS Hirschmann MLS WS 25/2,5 rt safety test lead features insulated banana jacks of 4 mm on both ends and measures 25.00 cm in length. Designed in red for easy identification, it is typically used in electrical testing and measuring applications. Ideal for ensuring secure connections, this test lead is a reliable choice for laboratory and field work professionals.
Cable Length 0.25m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 25/2,5 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot