SKS Hirschmann 934087104 MLS Safety Lead 4 mm Jacks Green 0.50 m

Image Representative of Range

SKS Hirschmann 934087104 MLS Safety Lead 4 mm Jacks Green 0.50 m

MPN
934087104
EAN-13
4250260202966
Order Code
12-9616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SKS Hirschmann MLS WS 50/2,5 gn is a green safety test lead featuring 4 mm insulated banana jacks. This 0.50 m long measuring lead is designed for secure and accurate electrical testing. Typically used in laboratory and engineering applications, it ensures reliable connections and enhanced safety during measurements.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Green
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 50/2,5 gn
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot