Omron G2RL8077F G2RL Power PCB Relay 16A SPDT 9VDC |
13-8192
|
|
Available to back orderBack order, lead time 4 months
|
40+ £3.25
Price per unit Ex VAT
|
9V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8078D G2RL Series Power PCB Relay 12A 250VAC 8 Pin Socket |
14-8093
|
|
Despatched within 5 working days - 62 in stock
|
50+ £3.80
Price per unit Ex VAT
|
12V DC |
|
12A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8007E Power PCB Relay SPDT 8A 250V Coil 24V |
14-8105
|
|
Order in multiples of 100
Despatched within 5 working days - 2,976 in stock
|
100+ £2.24
Price per unit Ex VAT
|
24V |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8071G Power Relay SPST-NO 12V DC 16A 277V Rating Compact |
14-8113
|
|
Despatched within 5 working days - 327 in stock
|
50+ £3.00
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
|
|
13mm |
Power Relay |
Omron G2RL8108M Relay PCB Power SPDT 16A 250VAC Low Profile |
14-8115
|
|
Despatched within 5 working days - 1,564 in stock
|
60+ £3.36
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8064D Relay Power PCB SPST-NO 16A 250VAC 8 Pin Plug In |
14-8118
|
|
Despatched within 5 working days - 52 in stock
|
50+ £2.94
Price per unit Ex VAT
|
VV |
SPST (to be defined) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8102M Power PCB Relay SPST 12VDC 16A Low Profile |
14-8134
|
|
Available to back orderBack order, lead time 4 months
|
10+ £2.35
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8000H Power PCB Relay SPDT 16A 250VAC 6VDC Coil |
14-8138
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.62
Price per unit Ex VAT
|
6V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8046F PCB Relay DPST 8A 5mm Pin Spacing 24VDC Coil |
14-8143
|
|
Order in multiples of 100
Despatched within 5 working days - 90 in stock
|
100+ £2.81
Price per unit Ex VAT
|
24V DC |
DPST (to be defined) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8118G PCB Relay SPDT 16A 250VAC 8 Pin Low Profile |
14-8153
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.09
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8101B G2RL Relay SPDT 8A 250VAC 5VDC PCB Mounting |
14-8155
|
|
Available to back orderBack order, lead time 4 months
|
50+ £3.22
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8063F Power PCB Relay High Capacity DPST 5A 250VAC |
14-8170
|
|
Despatched within 5 working days - 159 in stock
|
50+ £3.27
Price per unit Ex VAT
|
VV |
DPST (to be defined) |
5A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8083M Power PCB Relay Low Profile 16A SPDT 250VAC |
14-8203
|
|
Despatched within 5 working days - 401 in stock
|
60+ £2.12
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8074A Power PCB Relay 10A 250VAC SPDT Low Profile |
14-8216
|
|
Despatched within 5 working days - 28 in stock
|
30+ £4.52
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL-8041-E Power PCB Relay 8A 250VAC SPDT Compact Design |
14-8218
|
|
Despatched within 5 working days - 58 in stock
|
30+ £2.87
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8039C Power PCB Relay 10A SPDT 24VDC 5mm Terminal Pitch |
14-8245
|
|
Available to back orderBack order, lead time 4 months
|
30+ £3.54
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8018M Power PCB Relay Low Profile High Switching Capacity |
14-8269
|
|
Available to back orderBack-order availability date - 11/11/2026
|
5+ £3.71
Price per unit Ex VAT
|
|
|
|
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8038E Power PCB Relay 8A SPDT Low Profile Compact |
14-8283
|
|
Despatched within 5 working days - 39 in stock
|
30+ £3.68
Price per unit Ex VAT
|
|
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8033D Power PCB Relay SPDT 16A 5VDC High Capacity |
14-8290
|
|
Despatched within 5 working days - 36 in stock
|
10+ £3.10
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8080F Power PCB Relay 8A 250VAC SPDT Compact High Capacity |
14-8294
|
|
Despatched within 5 working days - 180 in stock
|
60+ £4.20
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
|
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8011C Power PCB Relay SPDT 16A 12VDC Flux Proof |
14-8298
|
|
Order in multiples of 100
Despatched within 5 working days - 1,026 in stock
|
100+ £2.77
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8022R Relay Power PCB SPDT 8A 5V Non-Latching |
14-8299
|
|
Despatched within 5 working days - 134 in stock
|
70+ £3.14
Price per unit Ex VAT
|
|
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8028H Relay Power PCB 8A SPDT 5VDC Low Profile |
14-8300
|
|
Order in multiples of 100
Despatched within 5 working days - 445 in stock
|
100+ £2.19
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8111M Power PCB Relay SPDT 16A 250VAC 24VDC 5mm High |
14-8305
|
|
Despatched within 5 working days - 60 in stock
|
30+ £3.25
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8042C Relay Power Signal SPDT Momentary |
14-8309
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.83
Price per unit Ex VAT
|
|
SPDT |
12A |
29mm |
|
15.7mm |
|
Power Relay |
Omron G2RL8052M Power PCB Relay SPDT 12VDC 200mW High Sensitivity |
14-8317
|
|
Available to back orderBack order, lead time 4 months
|
5+ £4.20
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
|
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8047D Power PCB Relay SPDT 10A 250VAC 5VDC Coil |
14-8322
|
|
Order in multiples of 100
Despatched within 5 working days - 95 in stock
|
100+ £2.92
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8001F Power PCB Relay SPDT 16A 250VAC Low Profile |
14-8323
|
|
Order in multiples of 100
Despatched within 5 working days - 3,013 in stock
|
100+ £2.25
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8023G Power PCB Relay 8A SPDT 24V DC General Purpose |
14-8330
|
|
Despatched within 5 working days - 20 in stock
|
35+ £3.28
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8002D G2RL Relay SPDT Momentary 16.7A Coil |
14-8332
|
|
Order in multiples of 100
Despatched within 5 working days - 299 in stock
|
100+ £2.81
Price per unit Ex VAT
|
|
1CO (SPDT) |
|
13mm |
|
|
13mm |
Power Relay |
Omron G2RL8103R G2RL Relay SPDT High Sensitivity Low Profile 8A 250VAC |
14-8345
|
|
Available to back orderBack order, lead time 4 months
|
60+ £2.35
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
8A |
13mm |
|
|
13mm |
Power Relay |
Omron G2RL8082B G2RL Relay SPDT 12V DC 16A Compact PCB Mount |
14-8347
|
|
Despatched within 5 working days - 11,666 in stock
|
60+ £2.12
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8006G Power PCB Relay 1P 16A Silver Alloy Contact SPDT |
14-8349
|
|
Order in multiples of 100
Despatched within 5 working days - 29 in stock
|
100+ £2.78
Price per unit Ex VAT
|
|
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8079B Power PCB Relay High Capacity SPDT 16A 250VAC |
14-8356
|
|
Available to back orderBack order, lead time 4 months
|
50+ £4.62
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8009A Power PCB Relay 12VDC SPDT 16A 277VAC 611Ω |
15-4662
|
|
Despatched within 5 working days - 301 in stock
|
35+ £2.74
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL-8010E Relay Power PCB SPDT 16A 250VAC 8-Pin |
15-4664
|
|
Despatched within 5 working days - 1,911 in stock
|
65+ £2.92
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8008C PowerSignal Relay 1 Form C SPDT Momentary |
15-4703
|
|
Despatched within 5 working days - 2,704 in stock
|
65+ £2.22
Price per unit Ex VAT
|
|
SPDT |
12A |
29mm |
|
15.7mm |
|
Power Relay |
Omron G2RL8119E Power PCB Relay High Capacity Low Profile 16A 250VAC |
15-4807
|
|
Despatched within 5 working days - 840 in stock
|
55+ £3.66
Price per unit Ex VAT
|
VV |
|
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8043A G2RL Power PCB Relay 8A 250VAC SPDT 5V Coil |
15-4808
|
|
Available to back orderBack-order availability date - 11/11/2026
|
45+ £2.77
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
8A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8076H Power PCB Relay Low Profile 12A SPDT 5V DC Coil |
15-5217
|
|
Available to back orderBack order, lead time 4 months
|
55+ £4.74
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
12A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RL8114D Relay DPST Momentary 0.08A Coil |
15-5644
|
|
Available to back orderBack order, lead time 4 months
|
55+ £3.52
Price per unit Ex VAT
|
|
DPST (to be defined) |
|
13mm |
|
|
13mm |
Power Relay |