Omron G2RL8063F Power PCB Relay High Capacity DPST 5A 250VAC

MPN
G2RL8063F
Brand
Omron
Order Code
14-8170
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 159 in stock

The Omron G2RL8063F is a power PCB relay with a high capacity design.

It features a DPST contact configuration and supports up to 5A at 250VAC.

This relay is suitable for applications such as HVAC systems and industrial machinery.

Its compact design is ideal for space-constrained environments.


Coil Voltage VV
Contact Configuration DPST (to be defined)
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot