Omron G2RL8074A Power PCB Relay 10A 250VAC SPDT Low Profile

MPN
G2RL8074A
Brand
Omron
Order Code
14-8216
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
30+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 28 in stock

The Omron G2RL8074A is a low-profile power PCB relay with a capacity of 10A at 250VAC.

This SPDT relay is ideal for applications requiring reliable switching in compact spaces.

Typical uses include domestic appliances, office equipment, and HVAC systems.

Omron's design ensures efficiency and durability in various electronic circuits.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot