Omron G2RL8000H Power PCB Relay SPDT 16A 250VAC 6VDC Coil

MPN
G2RL8000H
Brand
Omron
Order Code
14-8138
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 14 in stock

The Omron G2RL8000H is a Power PCB Relay with a SPDT configuration.

It operates with a 16A current and 250VAC voltage capacity.

The relay features a 6VDC coil and is ideal for switching applications in household appliances.

Typical uses include controlling circuits in lighting systems and HVAC equipment.


Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot