Omron G2RL8046F PCB Relay DPST 8A 5mm Pin Spacing 24VDC Coil

MPN
G2RL8046F
Brand
Omron
Order Code
14-8143
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 90 in stock

The Omron G2RL8046F is a PCB relay with DPST contacts and an 8A current rating.

It has a 5mm pin spacing and operates with a 24VDC coil.

Typical applications include household appliances and HVAC systems.

Its compact design suits space-constrained installations.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot