Omron G2RL8079B Power PCB Relay High Capacity SPDT 16A 250VAC

MPN
G2RL8079B
Brand
Omron
Order Code
14-8356
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RL8079B is a high-capacity power PCB relay.

It is rated for up to 16A at 250VAC, featuring a single pole double throw (SPDT) configuration.

This relay is ideal for applications requiring reliable switching, such as HVAC systems and home appliances.

Compact and efficient, it ensures long-term performance in demanding environments.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot