Omron G2RL8064D Relay Power PCB SPST-NO 16A 250VAC 8 Pin Plug In

MPN
G2RL8064D
Brand
Omron
Order Code
14-8118
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 52 in stock

The Omron G2RL8064D is a power PCB relay with SPST-NO contact configuration.

It supports a maximum current of 16A at 250VAC and has an 8-pin plug-in design.

This relay is typically used in household appliances, industrial machinery, and HVAC systems.

Its high switching capacity makes it ideal for various power control applications.


Coil Voltage VV
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot