Omron G2RL8102M Power PCB Relay SPST 12VDC 16A Low Profile

MPN
G2RL8102M
Brand
Omron
Order Code
14-8134
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G2RL8102M is a low profile power PCB relay.

It operates on 12VDC and can handle a load of up to 16A with a SPST configuration.

This relay is commonly used in household appliances and industrial equipment.

Its compact design makes it ideal for space-constrained applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot