Omron G2RL8082B G2RL Relay SPDT 12V DC 16A Compact PCB Mount

MPN
G2RL8082B
Brand
Omron
Order Code
14-8347
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 11,666 in stock

The Omron G2RL8082B is a compact, single-pole double-throw relay designed for printed circuit board mounting.

It operates at 12V DC and can handle up to 16 amperes.

Key features include its reliability and compact size, making it suitable for use in home appliances and industrial equipment.

This relay is ideal for applications requiring durable and efficient electrical switching.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot