Omron G2RL8007E Power PCB Relay SPDT 8A 250V Coil 24V

MPN
G2RL8007E
Brand
Omron
Order Code
14-8105
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,976 in stock

The Omron G2RL8007E is a power PCB relay with an SPDT configuration.

It supports a switching current of up to 8A and a voltage rating of 250V.

The coil operates at a 24V rating, ensuring efficient performance.

It is typically used in applications such as home appliances, HVAC systems, and industrial equipment.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot