Omron G2RL8023G Power PCB Relay 8A SPDT 24V DC General Purpose

MPN
G2RL8023G
Brand
Omron
Order Code
14-8330
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
35+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 60 in stock

The Omron G2RL8023G is a compact power PCB relay with a single pole double throw (SPDT) configuration.

It can handle a current load of up to 8A and operates at 24V DC.

This relay is ideal for general-purpose applications, including industrial automation and electronic equipment.

Its compact size and reliable performance make it suitable for use in both consumer products and commercial systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot