Omron G2RL8011C Power PCB Relay SPDT 16A 12VDC Flux Proof

MPN
G2RL8011C
Brand
Omron
Order Code
14-8298
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,026 in stock

The Omron G2RL8011C is a power PCB relay with a single-pole double-throw (SPDT) configuration, capable of handling 16A at 12VDC.

This flux-proof relay is designed for reliable switching in home appliance and industrial control applications.

The G2RL8011C is suitable for circuit isolation and power switching tasks.

It is a versatile component for use in systems requiring precise and robust electrical control.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot