Omron G2RL8022R Relay Power PCB SPDT 8A 5V Non-Latching

MPN
G2RL8022R
Brand
Omron
Order Code
14-8299
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
70+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 134 in stock

The Omron G2RL8022R is a compact relay designed for printed circuit boards.

It features a single pole double throw (SPDT) configuration and supports up to 8A.

Operating at 5V, it is a non-latching type relay.

This relay is ideal for applications in consumer electronics and household appliances.


Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot