Omron G2RL8111M Power PCB Relay SPDT 16A 250VAC 24VDC 5mm High

MPN
G2RL8111M
Brand
Omron
Order Code
14-8305
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
30+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 60 in stock

Omron's G2RL8111M is a high-performance power PCB relay.

It features a single pole double throw (SPDT) configuration, capable of handling 16A at 250VAC.

Designed with a 24VDC coil and compact 5mm height, it fits space-constrained applications.

Typical uses include household appliances, office equipment, and industrial control systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot