Omron G2RL8077F G2RL Power PCB Relay 16A SPDT 9VDC

MPN
G2RL8077F
Brand
Omron
Order Code
13-8192
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
40+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL8077F is a power PCB relay with a 16A current rating.

It features a single pole double throw (SPDT) configuration and operates at 9VDC.

This relay is known for its compact design and high switching capacity.

It is typically used in household appliances, lighting control, and industrial equipment.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot