Omron G2RL8047D Power PCB Relay SPDT 10A 250VAC 5VDC Coil

MPN
G2RL8047D
Brand
Omron
Order Code
14-8322
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 95 in stock

The Omron G2RL8047D is a power PCB relay with a single pole double throw (SPDT) configuration.

It can handle up to 10A at 250VAC with a coil voltage of 5VDC.

This relay is commonly used in industrial control systems and domestic appliances for reliable switching.

It's designed for high performance and durability in demanding environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot