Omron G2RL8080F Power PCB Relay 8A 250VAC SPDT Compact High Capacity

MPN
G2RL8080F
Brand
Omron
Order Code
14-8294
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 180 in stock

The Omron G2RL8080F is a compact power PCB relay with a high capacity, supporting up to 8A and 250VAC.

It features a single pole double throw (SPDT) configuration.

This relay is ideal for electronic appliances and industrial equipment requiring reliable switching.

Its small form factor makes it suited for space-constrained applications.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot