Omron G2RL8083M Power PCB Relay Low Profile 16A SPDT 250VAC

MPN
G2RL8083M
Brand
Omron
Order Code
14-8203
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 401 in stock

The Omron G2RL8083M is a low profile relay ideal for space-constrained applications.

It supports a single pole double throw (SPDT) configuration and can handle up to 16A at 250VAC.

With a robust design, this power PCB relay offers reliable switching for household appliances and industrial controls.

The unit is suitable for automation systems, HVAC units, and other equipment requiring secure electrical connections.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot