Omron G2RL-8041-E Power PCB Relay 8A 250VAC SPDT Compact Design

MPN
G2RL8041E
Brand
Omron
Order Code
14-8218
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
30+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 58 in stock

The Omron G2RL-8041-E is a compact power PCB relay with a SPDT contact configuration.

It is rated for 8A and 250VAC, providing reliable switching for moderate power applications.

Typical uses include domestic appliances and HVAC equipment.

The G2RL8041E is designed to offer high performance in a space-saving form factor.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot