Omron G2RL8033D Power PCB Relay SPDT 16A 5VDC High Capacity

MPN
G2RL8033D
Brand
Omron
Order Code
14-8290
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 36 in stock

The Omron G2RL8033D is a SPDT power PCB relay with a high capacity of 16A.

It operates on a 5VDC coil voltage, making it suitable for various low-voltage applications.

Typically used in household appliances and industrial controls, it provides reliable switching.

The design ensures durability and efficiency for demanding environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot