Omron G2RL8078D G2RL Series Power PCB Relay 12A 250VAC 8 Pin Socket

MPN
G2RL8078D
Brand
Omron
Order Code
14-8093
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 62 in stock

The Omron G2RL8078D relay is a compact power PCB relay from the G2RL Series.

It handles up to 12A at 250VAC, featuring an 8-pin socket configuration.

This relay is designed for high-density mounting in home appliances and industrial control applications.

Its reliable performance makes it suitable for HVAC systems and office equipment.


Coil Voltage 12V DC
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot