Omron G2RL8042C Relay Power Signal SPDT Momentary

MPN
G2RL8042C
Brand
Omron
Order Code
14-8309
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G2RL8042C is a relay designed for power and signal switching applications.

It features a single pole double throw (SPDT) configuration with momentary action.

This relay is used in industrial controls and automation systems for reliable operation.

Its compact design allows for easy integration into various electronic devices.


Type Power Relay
Contact Configuration SPDT
Switching Current 12A
Length 29mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot