Omron G2RL8076H Power PCB Relay Low Profile 12A SPDT 5V DC Coil

MPN
G2RL8076H
Brand
Omron
Order Code
15-5217
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
55+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack order, lead time 4 months

The Omron G2RL8076H is a low profile power PCB relay with a 12A current rating.

It features a single pole, double throw (SPDT) configuration and a 5V DC coil.

This relay is ideal for use in domestic appliances, smart home devices, and industrial control systems.

Its compact design ensures efficient space utilisation on printed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot