Omron G2RL8118G PCB Relay SPDT 16A 250VAC 8 Pin Low Profile

MPN
G2RL8118G
Brand
Omron
Order Code
14-8153
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G2RL8118G is a PCB relay featuring a single pole double throw (SPDT) configuration.

It can handle up to 16A at 250VAC with an 8-pin low profile design.

This relay is known for its reliability and compact size.

It is typically used in household appliances and office equipment.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot