Omron G2RL8052M Power PCB Relay SPDT 12VDC 200mW High Sensitivity

MPN
G2RL8052M
Brand
Omron
Order Code
14-8317
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

The Omron G2RL8052M is a high sensitivity power PCB relay with a 12VDC coil voltage.

It features a single pole double throw (SPDT) contact configuration and consumes 200mW of power.

This relay is designed for efficient switching and control in electronic circuits.

It is typically used in applications such as household appliances, industrial equipment, and telecommunications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot