Omron G2RL-8010E Relay Power PCB SPDT 16A 250VAC 8-Pin

MPN
G2RL8010E
Brand
Omron
Order Code
15-4664
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
65+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 1,911 in stock

The Omron G2RL8010E is a power relay designed for PCB applications.

It features single pole double throw (SPDT) contacts and can handle up to 16A at 250VAC.

This 8-pin relay is suitable for industrial and domestic appliances requiring reliable switching.

Typical applications include HVAC systems, lighting controls, and motor drives.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot