Omron G2RL8006G Power PCB Relay 1P 16A Silver Alloy Contact SPDT

MPN
G2RL8006G
Brand
Omron
Order Code
14-8349
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 29 in stock

The Omron G2RL8006G is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It is designed to handle up to 16A with silver alloy contacts for reliable conductivity.

This relay is suitable for applications in home appliances, HVAC systems, and industrial controls.

Its compact design allows for efficient use in circuit boards.


Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot