Omron G2RL8043A G2RL Power PCB Relay 8A 250VAC SPDT 5V Coil

MPN
G2RL8043A
Brand
Omron
Order Code
15-4808
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
45+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 11/11/2026

The Omron G2RL8043A is a power PCB relay capable of handling 8A at 250VAC.

It features a single pole double throw (SPDT) configuration and operates with a 5V coil.

This relay is commonly used in appliances and control systems, providing reliable electrical switching.

Its compact design makes it suitable for tight spaces on printed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot