Omron G2RL8119E Power PCB Relay High Capacity Low Profile 16A 250VAC

MPN
G2RL8119E
Brand
Omron
Order Code
15-4807
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
55+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Despatched within 5 working days - 940 in stock

The Omron G2RL8119E is a power PCB relay designed for high capacity and low profile applications.

It can handle up to 16A at 250VAC, offering reliable performance in electrical systems.

Typical applications include utilisation in domestic appliances and industrial equipment.

The relay's robust design ensures durability and efficient functionality.


Coil Voltage VV
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot