Omron G2RL8071G Power Relay SPST-NO 12V DC 16A 277V Rating Compact

MPN
G2RL8071G
Brand
Omron
Order Code
14-8113
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 327 in stock

The Omron G2RL8071G is a compact power relay with a SPST-NO configuration.

It operates on a 12V DC coil voltage with a 16A current rating and a 277V AC load voltage.

Its robust design makes it ideal for home appliances and industrial control applications.

The relay ensures reliable switching performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot