Omron G2RL8101B G2RL Relay SPDT 8A 250VAC 5VDC PCB Mounting

MPN
G2RL8101B
Brand
Omron
Order Code
14-8155
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RL8101B is a SPDT relay suitable for PCB mounting.

It operates at 5VDC and can handle up to 8A at 250VAC.

This relay is used for switching applications in household appliances and HVAC systems.

Its compact design and reliable performance make it ideal for various automation tasks.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot