Omron G2RL8028H Relay Power PCB 8A SPDT 5VDC Low Profile

MPN
G2RL8028H
Brand
Omron
Order Code
14-8300
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 445 in stock

The Omron G2RL8028H is a low-profile relay offering a switching current of 8A.

It features a Single Pole Double Throw (SPDT) contact configuration and operates at 5VDC.

This power PCB relay is typically used in household appliances and industrial equipment.

Its compact design makes it suitable for space-constrained applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot