Omron G2RL8108M Relay PCB Power SPDT 16A 250VAC Low Profile

MPN
G2RL8108M
Brand
Omron
Order Code
14-8115
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
60+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,564 in stock

The Omron G2RL8108M is a PCB power relay with a single pole double throw (SPDT) configuration.

It handles currents up to 16A and operates at 250VAC.

Known for its low profile, the relay is ideal for use in household appliances and industrial control systems.

Its compact design ensures suitability for applications with space constraints.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot