Omron G2RL8038E Power PCB Relay 8A SPDT Low Profile Compact

MPN
G2RL8038E
Brand
Omron
Order Code
14-8283
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
30+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 39 in stock

The Omron G2RL8038E is a low profile, compact power PCB relay.

It features a single pole double throw (SPDT) contact configuration and supports an 8 amp current capacity.

This relay is commonly used in home appliances, industrial equipment, and HVAC systems.

Its small footprint makes it ideal for applications where space is limited.


Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot