Omron G2RL8039C Power PCB Relay 10A SPDT 24VDC 5mm Terminal Pitch

MPN
G2RL8039C
Brand
Omron
Order Code
14-8245
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
30+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G2RL8039C is a power PCB relay with a 10A single pole double throw (SPDT) configuration.

It operates at 24V DC and has a 5mm terminal pitch.

This relay is suitable for various electrical applications, including control panels and automation systems.

It offers reliable switching for residential, commercial, and industrial uses.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot