Omron G2RL8001F Power PCB Relay SPDT 16A 250VAC Low Profile

MPN
G2RL8001F
Brand
Omron
Order Code
14-8323
Country of Origin
Malaysia
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,013 in stock

The Omron G2RL8001F is a power PCB relay with a single pole double throw (SPDT) configuration.

It has a current rating of 16A and can handle voltages up to 250VAC.

This low profile relay is ideal for applications in home appliances and industrial equipment.

Its compact design and reliable performance make it suitable for space-constrained electronic devices.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot